USD
Favorite

SY100S366JZ-TR Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 13.91180 $10,433.85
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SY100S366JZ-TR

Datasheet
Digi-Key Part Number SY100S366JZ-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100S366JZ-TR
Copy  
Description IC COMPARATOR MAGNITUDE 28PLCC
Copy  
Detailed Description

Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY100S366
Design Resources SY100S366 Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet SY100S366
EDA / CAD Models SY100S366JZ-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100S
Packaging Tape & Reel (TR) 
Part Status Discontinued at Digi-Key
Type Magnitude Comparator
Number of Bits 9
Output Active High
Output Function AB
Voltage - Supply -4.2V ~ -5.5V
Current - Output High, Low -
Max Propagation Delay @ V, Max CL 1.5ns @ -5.2V, -
Operating Temperature 0°C ~ 85°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Mounting Type Surface Mount
Base Part Number 100S366
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 750
Other Names SY100S366JZ TR
SY100S366JZ TR-ND
SY100S366JZTR
SY100S366JZTR-ND