USD
Favorite

SY100S366JC Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
76 17.68000 $1,343.68

Submit a request for quotation on quantities greater than those displayed.

SY100S366JC

Datasheet
Digi-Key Part Number SY100S366JC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100S366JC
Copy  
Description IC COMPARATOR MAGNITUDE 28PLCC
Copy  
Detailed Description

Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY100S366
Design Resources SY100S366 Development Tool Selector
HTML Datasheet SY100S366
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100S
Packaging Tube 
Part Status Discontinued at Digi-Key
Type Magnitude Comparator
Number of Bits 9
Output Active High
Output Function AB
Voltage - Supply -4.2V ~ -5.5V
Current - Output High, Low -
Max Propagation Delay @ V, Max CL 1.5ns @ -5.2V, -
Operating Temperature 0°C ~ 85°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Mounting Type Surface Mount
Base Part Number 100S366
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 38