USD
Favorite

SY100S366FC Magnitude Comparator Bit Active High Output AB 24-CerPack
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 17.68000 $1,060.80

Submit a request for quotation on quantities greater than those displayed.

SY100S366FC

Datasheet
Digi-Key Part Number SY100S366FC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100S366FC
Copy  
Description IC COMPARATOR MAGNITUDE 24CERPCK
Copy  
Detailed Description

Magnitude Comparator Bit Active High Output AB 24-CerPack

Copy  
Documents & Media
Datasheets SY100S366
Design Resources SY100S366 Development Tool Selector
EDA / CAD Models SY100S366FC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100S
Packaging Tube 
Part Status Discontinued at Digi-Key
Type Magnitude Comparator
Number of Bits 9
Output Active High
Output Function AB
Voltage - Supply -4.2V ~ -5.5V
Current - Output High, Low -
Max Propagation Delay @ V, Max CL 1.5ns @ -5.2V, -
Operating Temperature 0°C ~ 85°C
Package / Case 24-CQFlatpack, Cerpack
Supplier Device Package 24-CerPack
Mounting Type Surface Mount
Base Part Number 100S366
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15