USD
Favorite

SY100S355JZ D-Type Transparent Latch 1 Channel 4:4 IC Standard 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
38 18.64895 $708.66
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SY100S355JZ

Datasheet
Digi-Key Part Number SY100S355JZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100S355JZ
Copy  
Description IC MUX/LATCH QUAD 28-PLCC
Copy  
Detailed Description

D-Type Transparent Latch 1 Channel 4:4 IC Standard 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY100S355
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet SY100S355
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100S
Packaging Tube 
Part Status Discontinued at Digi-Key
Logic Type D-Type Transparent Latch
Circuit 4:4
Output Type Standard
Voltage - Supply 4.2V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 300ps
Current - Output High, Low -
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Base Part Number 100S355
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 38