USD
Favorite

SY100S355FC D-Type Transparent Latch 1 Channel 4:4 IC Standard 24-CerPack
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 18.53000 $1,111.80

Submit a request for quotation on quantities greater than those displayed.

SY100S355FC

Digi-Key Part Number SY100S355FC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100S355FC
Copy  
Description IC MUX/LATCH QUAD 24-CERPACK
Copy  
Detailed Description

D-Type Transparent Latch 1 Channel 4:4 IC Standard 24-CerPack

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100S
Packaging Tube 
Part Status Discontinued at Digi-Key
Logic Type D-Type Transparent Latch
Circuit 4:4
Output Type Standard
Voltage - Supply 4.2V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 300ps
Current - Output High, Low -
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-CQFlatpack, Cerpack
Supplier Device Package 24-CerPack
Base Part Number 100S355
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15