USD

SY100S350JZ-TR D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.48x11.48)
Non-Stock

SY100S350JZ-TR

Datasheet
Digi-Key Part Number SY100S350JZ-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100S350JZ-TR
Copy  
Description IC HEX D LATCH 28-PLCC
Copy  
Detailed Description

D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY100S350
Design Resources SY100S350 Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet SY100S350
EDA / CAD Models SY100S350JZ-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100S
Packaging Tape & Reel (TR) 
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 6:6
Output Type Differential
Voltage - Supply 4.2V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 300ps
Current - Output High, Low -
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Base Part Number 100S350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 750
Other Names SY100S350JZ TR
SY100S350JZ TR-ND
SY100S350JZTR
SY100S350JZTR-ND