USD
Favorite

SY100S350JC D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
76 19.15895 $1,456.08

Submit a request for quotation on quantities greater than those displayed.

SY100S350JC

Datasheet
Digi-Key Part Number SY100S350JC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100S350JC
Copy  
Description IC HEX D-LATCH 28-PLCC
Copy  
Detailed Description

D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY100S350
Design Resources SY100S350 Development Tool Selector
HTML Datasheet SY100S350
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100S
Packaging Tube 
Part Status Discontinued at Digi-Key
Logic Type D-Type Transparent Latch
Circuit 6:6
Output Type Differential
Voltage - Supply 4.2V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 300ps
Current - Output High, Low -
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Base Part Number 100S350
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 38