USD
Favorite

SY100EP32VKG-TR Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP
Price & Procurement
699 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
25 2.64000 $66.00
100 2.40000 $240.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 576-1995-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: $3.17000
  • Tape & Reel (TR)  : SY100EP32VKG-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.40000
  • Cut Tape (CT)  : SY100EP32VKG-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: $3.17000

SY100EP32VKG-TR

Datasheet
Digi-Key Part Number SY100EP32VKG-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100EP32VKG-TR
Copy  
Description IC DIVIDER /2 5V/3.3V 8-MSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP

Copy  
Documents & Media
Datasheets SY10/100EP32V
Design Resources SY100EP32V Development Tool Selector
PCN Design/Specification SY10/100EP32V 22/Mar/2019
PCN Assembly/Origin Fab Site 14/Oct/2016
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models SY100EP32VKG-TR by Ultra Librarian
Online Catalog 100EP
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100EP
Packaging Digi-Reel® 
Part Status Active
Logic Type Divide-by-2
Direction Up
Number of Elements 1
Number of Bits per Element 1
Reset Asynchronous
Timing -
Count Rate 4GHz
Trigger Type Positive, Negative
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number 100EP32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SY100EP32VKG-DKR