Add To Favorites
SY100EP140LZG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
25 4.46000 $111.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-SY100EP140LZG-ND
Copy   1611-SY100EP140LZG-ND
Quantity Available 85
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY100EP140LZG

Copy   SY100EP140LZG
Description IC FREQUENCY DETECTOR 3.3V 8SOIC
Copy   IC FREQUENCY DETECTOR 3.3V 8SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 100EL, Precision Edge®, ECL Pro®
Packaging ? Tube ?
Part Status Obsolete
Type Phase Frequency Detector
PLL No
Input LVECL, LVPECL
Output LVECL, LVPECL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 2GHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 95
Other Names 1611-SY100EP140LZG

14:02:20 1/20/2019