USD
Favorite

SY100EL33LZG-TR Counter IC Divide-by-4 1 Element 1 Bit Positive, Negative 8-SOIC
Price & Procurement
540 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
25 1.94000 $48.50
100 1.76000 $176.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 576-1354-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: $2.32000
  • Tape & Reel (TR)  : SY100EL33LZG-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.76000
  • Cut Tape (CT)  : SY100EL33LZG-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
  • Unit Price: $2.32000

SY100EL33LZG-TR

Datasheet
Digi-Key Part Number SY100EL33LZG-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100EL33LZG-TR
Copy  
Description IC DIVIDER /4 5V/3.3V 8-SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Counter IC Divide-by-4 1 Element 1 Bit Positive, Negative 8-SOIC

Copy  
Documents & Media
Datasheets SY10EL33, L and SY100EL33, L
PCN Design/Specification SY100EL33L 25/Sep/2018
PCN Assembly/Origin Fab Site 14/Oct/2016
PCN Packaging Packing Changes 10/Oct/2016
Mult Devices 17/Nov/2017
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet SY10EL33, L and SY100EL33, L
EDA / CAD Models SY100EL33LZG-TR by Ultra Librarian
Online Catalog 100EL
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100EL
Packaging Digi-Reel® 
Part Status Active
Logic Type Divide-by-4
Direction Up
Number of Elements 1
Number of Bits per Element 1
Reset Asynchronous
Timing -
Count Rate 4.2GHz
Trigger Type Positive, Negative
Voltage - Supply 3.3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 100EL33
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC164DR

IC 8BIT SERIAL SHIFT REG 14-SOIC

Texas Instruments

$0.35000 Details

NL17SZ02DFT2G

IC GATE NOR 1CH 2-INP SC88A

ON Semiconductor

$0.31000 Details
Additional Resources
Standard Package 1
Other Names SY100EL33LZG-DKR