USD
Favorite

SY100E175JC D-Type Transparent Latch 1 Channel 9:9 IC Standard 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
152 5.98079 $909.08

Submit a request for quotation on quantities greater than those displayed.

SY100E175JC

Datasheet
Digi-Key Part Number SY100E175JC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100E175JC
Copy  
Description IC LATCH 9-BIT W/PARITY 28-PLCC
Copy  
Detailed Description

D-Type Transparent Latch 1 Channel 9:9 IC Standard 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY10/100E175
HTML Datasheet SY10/100E175
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100E
Packaging Tube 
Part Status Discontinued at Digi-Key
Logic Type D-Type Transparent Latch
Circuit 9:9
Output Type Standard
Voltage - Supply 4.2V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 600ps
Current - Output High, Low -
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Base Part Number 100E175
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 38