USD

SY100E166JZ-TR Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)
Non-Stock

SY100E166JZ-TR

Datasheet
Digi-Key Part Number SY100E166JZ-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100E166JZ-TR
Copy  
Description IC COMPARATOR MAGNITUDE 28PLCC
Copy  
Detailed Description

Magnitude Comparator Bit Active High Output AB 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY10/100E166
Design Resources SY100E166 Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet SY10/100E166
EDA / CAD Models SY100E166JZ-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100E
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Magnitude Comparator
Number of Bits 9
Output Active High
Output Function AB
Voltage - Supply -4.2V ~ -5.5V
Current - Output High, Low -
Max Propagation Delay @ V, Max CL 1.4ns @ -5V, -
Operating Temperature 0°C ~ 85°C
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Mounting Type Surface Mount
Base Part Number 100E166
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 750
Other Names SY100E166JZ TR
SY100E166JZ TR-ND