USD
Favorite

SY100E150JZ D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
38 6.29237 $239.11

Submit a request for quotation on quantities greater than those displayed.

SY100E150JZ

Datasheet
Digi-Key Part Number 576-3554-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100E150JZ
Copy  
Description IC LATCH 6BIT D-TYPE 28-PLCC
Copy  
Detailed Description

D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY10/100E150
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100E
Packaging Tube 
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 6:6
Output Type Differential
Voltage - Supply 4.2V ~ 5.5V
Independent Circuits 1
Delay Time - Propagation 375ps
Current - Output High, Low -
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Base Part Number 100E150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 38
Other Names 576-3554-5