USD
Favorite

SY100E136JC-TR Counter IC Binary Counter 1 Element 6 Bit Positive Edge 28-PLCC (11.48x11.48)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 4.58800 $3,441.00

Submit a request for quotation on quantities greater than those displayed.

SY100E136JC-TR

Datasheet
Digi-Key Part Number SY100E136JC-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY100E136JC-TR
Copy  
Description IC COUNTER UP/DOWN 6-BIT 28-PLCC
Copy  
Detailed Description

Counter IC Binary Counter 1 Element 6 Bit Positive Edge 28-PLCC (11.48x11.48)

Copy  
Documents & Media
Datasheets SY10/100E136
Design Resources SY100E136 Development Tool Selector
EDA / CAD Models SY100E136JC-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 100E
Packaging Tape & Reel (TR) 
Part Status Discontinued at Digi-Key
Logic Type Binary Counter
Direction Up, Down
Number of Elements 1
Number of Bits per Element 6
Reset Asynchronous
Timing Synchronous
Count Rate 650MHz
Trigger Type Positive Edge
Voltage - Supply 4.2V ~ 5.5V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
Base Part Number 100E136
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 750
Other Names SY100E136JC TR
SY100E136JC TR-ND
SY100E136JCTR
SY100E136JCTR-ND