Add To Favorites
SY100E111JY Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
25 2.63520 $65.88
100 2.40000 $240.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-SY100E111JY-ND
Copy   1611-SY100E111JY-ND
Quantity Available 1,439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SY100E111JY

Copy   SY100E111JY
Description IC CLK BUFFER 1:9 28PLCC
Copy   IC CLK BUFFER 1:9 28PLCC
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)

Copy   Clock Fanout Buffer (Distribution) IC 1:9  28-LCC (J-Lead)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series 100E, ECLinPS™
Packaging ? Tube ?
Part Status Obsolete
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output Yes/Yes
Input PECL
Output PECL
Voltage - Supply 4.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 38
Other Names 1611-SY100E111JY

13:46:13 1/22/2019