Add To Favorites
SST39SF010A-55-4C-WHE-T FLASH Memory IC 1Mb (128K x 8) Parallel 55ns 32-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.81370 $1,220.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SST39SF010A-55-4C-WHE-T-ND
Copy   SST39SF010A-55-4C-WHE-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST39SF010A-55-4C-WHE-T

Copy   SST39SF010A-55-4C-WHE-T
Description IC FLASH 1M PARALLEL 32TSOP
Copy   IC FLASH 1M PARALLEL 32TSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH Memory IC 1Mb (128K x 8) Parallel 55ns 32-TSOP

Copy   FLASH Memory IC 1Mb (128K x 8) Parallel  55ns 32-TSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SST39 MPF™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 20µs
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 32-TFSOP (0.488", 12.40mm Width)
Supplier Device Package 32-TSOP
Base Part Number SST39SF010A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:

03:44:58 1/18/2019