SST26WF064CT-104I/SM FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz 8-SOIJ
Product Overview
Digi-Key Part Number SST26WF064CT-104I/SMCT-ND
Copy   SST26WF064CT-104I/SMCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST26WF064CT-104I/SM

Copy   SST26WF064CT-104I/SM
Description IC FLASH 64M SPI 104MHZ 8SOIJ
Copy   IC FLASH 64M SPI 104MHZ 8SOIJ
Detailed Description

FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz 8-SOIJ

Copy   FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz  8-SOIJ
Documents & Media
Datasheets SST26WF064C
Design Resources SST26WF064C Development Tool Selector
PCN Design/Specification SST26WF064C 28/Sep/2018
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SST26 SQI®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 1.5ms
Memory Interface SPI - Quad I/O
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SST26WF064C-104I/SM - Microchip Technology | SST26WF064C-104I/SM-ND DigiKey Electronics
  • SST26WF064C-104I/SM
  • Microchip Technology
  • IC FLASH 64M SPI 104MHZ 8SOIJ
  • Unit Price $2.72000
  • SST26WF064C-104I/SM-ND
Additional Resources
Standard Package ? 1
Other Names SST26WF064CT-104I/SMCT
Alternate Package | This part is also available in the following packaging:

07:21:20 1/20/2019