Add To Favorites
SST26WF064CT-104I/MF FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz 8-TDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
25 2.91480 $72.87
100 2.90980 $290.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SST26WF064CT-104I/MFCT-ND
Copy   SST26WF064CT-104I/MFCT-ND
Quantity Available 1,847
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST26WF064CT-104I/MF

Copy   SST26WF064CT-104I/MF
Description IC FLASH 64M SPI 104MHZ 8TDFN
Copy   IC FLASH 64M SPI 104MHZ 8TDFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz 8-TDFN

Copy   FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz  8-TDFN
Documents & Media
Datasheets SST26WF064C
Design Resources SST26WF064C Development Tool Selector
PCN Design/Specification SST26WF064C 28/Sep/2018
Online Catalog Flash SST26 SQI™
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SST26 SQI®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 64Mb (8M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 1.5ms
Memory Interface SPI - Quad I/O
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-TDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS3010A03WE6327HTSA1 - Infineon Technologies | BAS3010A03WE6327HTSA1CT-ND DigiKey Electronics
  • BAS3010A03WE6327HTSA1
  • Infineon Technologies
  • DIODE SCHOTTKY 30V 1A SOD323-2
  • Unit Price $0.48000
  • BAS3010A03WE6327HTSA1CT-ND
  • SST26VF064B-104I/MN - Microchip Technology | SST26VF064B-104I/MN-ND DigiKey Electronics
  • SST26VF064B-104I/MN
  • Microchip Technology
  • IC FLASH 64M SPI 104MHZ 8WDFN
  • Unit Price $2.99000
  • SST26VF064B-104I/MN-ND
Additional Resources
Standard Package ? 1
Other Names SST26WF064CT-104I/MFCT
Alternate Package | This part is also available in the following packaging:

18:28:34 11/19/2018