Add To Favorites
Product Overview
Digi-Key Part Number SSC7150-ML-AB0-CT-ND
Quantity Available 1,098
Can ship immediately
Manufacturer

Manufacturer Part Number

SSC7150-ML-AB0-TR

Description IC SENSOR FUSION HUB 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Motion Coprocessor
Input Type -
Output Type -
Interface I²C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names SSC7150-ML-AB0-CT

07:32:04 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
25 3.49160 $87.29
100 3.17250 $317.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSC7150-ML-AB0-TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $3.17241
  • Digi-Reel® ? : SSC7150-ML-AB0-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback