Add To Favorites
SPNZ801113 Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)
Product Overview
Digi-Key Part Number 576-4351-ND
Copy   576-4351-ND
Quantity Available 1,030
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPNZ801113

Copy   SPNZ801113
Description IC CONTROLLER ETHERNET 64QFN
Copy   IC CONTROLLER ETHERNET 64QFN
Detailed Description

Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)

Copy   Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tray ?
Part Status Active
Protocol Ethernet
Function Switch
Interface MII, RMII
Standards 10/100 Base-T/TX PHY
Voltage - Supply 1.14 V ~ 1.26 V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (8x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Z84C0010PEG - Zilog | 269-3898-ND DigiKey Electronics
  • Z84C0010PEG
  • Zilog
  • IC MPU Z80 10MHZ 40DIP
  • Unit Price $5.36000
  • 269-3898-ND
Additional Resources
Standard Package ? 348
Other Names 576-4351
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.25000 $11.25
10 10.12700 $101.27
25 9.22720 $230.68
100 8.32700 $832.70

Submit a request for quotation on quantities greater than those displayed.

08:25:49 9/20/2018