Add To Favorites
SM802120UMG-TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.04000 $25.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4001-1-ND
Copy   576-4001-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM802120UMG-TR

Copy   SM802120UMG-TR
Description IC SYNTHESIZER 125MHZ 44QFN
Copy   IC SYNTHESIZER 125MHZ 44QFN
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series ClockWorks™, RotaryWave™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
PLL Yes
Input Crystal
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output No/Yes
Frequency - Max 125MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-QFN (7x7)
Base Part Number SM802120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
Additional Resources
Standard Package ? 1
Other Names 576-4001-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4001-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $15.81359
  • Tray ? : 576-3998-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 230 - Immediate
  • Unit Price: $24.33000

23:50:45 2/22/2019