Add To Favorites
Product Overview
Digi-Key Part Number RN171-I/RM481-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

RN171-I/RM481

Description RF TXRX MODULE WIFI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN171
RN1xx User Guide
Design Resources Development Tool Selector
RN171 Development Tool Selector
Reference Design Library RN-174P-I/RM: Wi-Fi 802.11b/g Module
RN-171-EK: WiFi to USB/UART
PCN Design/Specification RN171 18/Oct/2016
Online Catalog RN171
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g
Modulation CCK, DBPSK, DQPSK, DSSS, OFDM
Frequency 2.4GHz
Data Rate 54Mbps
Power - Output 12dBm
Sensitivity -83dBm
Serial Interfaces SPI, UART
Antenna Type Not Included
Utilized IC / Part -
Memory Size 2MB ROM, 128kB RAM
Voltage - Supply 3.3V
Current - Receiving 40mA
Current - Transmitting 120mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 49-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:21:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.83000 $27.83
25 25.44000 $636.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback