USD
Favorite

RE46C803SS20T
In Stock: 1,600
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 0.73000 $1,168.00

Submit a request for quotation on quantities greater than those displayed.

RE46C803SS20T

Digi-Key Part Number RE46C803SS20TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RE46C803SS20T
Copy  
Description CO COMP, LOW CURRENT
Copy  
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series *
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1,600
Other Names RE46C803SS20TTR