USD

RE46C803SS20T
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : RE46C803SS20TTR-ND
  • Minimum Quantity: 1,600  Non-Stock 
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.73000

RE46C803SS20T

Digi-Key Part Number RE46C803SS20TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RE46C803SS20T
Copy  
Description CO COMP, LOW CURRENT
Copy  
Documents & Media
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series *
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names RE46C803SS20TCT