Add To Favorites
Photo Not Available
QT60248C-ASG Capacitive Touch
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 1.44360 $1,804.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-QT60248C-ASG-ND
Copy   1611-QT60248C-ASG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QT60248C-ASG

Copy   QT60248C-ASG
Description IC TOUCH SENSOR 24KEY 32TQFP
Copy   IC TOUCH SENSOR 24KEY 32TQFP
Detailed Description

Capacitive Touch

Copy   Capacitive Touch
Documents & Media
Design Resources QT60248 Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Part Status Obsolete
Type -
Proximity Detection -
Number of Inputs -
LED Driver Channels -
Interface -
Resolution -
Voltage - Supply -
Current - Supply -
Operating Temperature -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Other Names 1611-QT60248C-ASG

11:30:00 1/19/2019