USD

QT301-IS Capacitance-to-Analog Converter 8-SOIC
Non-Stock

QT301-IS

Datasheet
Digi-Key Part Number 427-1073-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QT301-IS
Copy  
Description IC CAP TO ANLG CONVRTR 8SOIC
Copy  
Detailed Description

Capacitance-to-Analog Converter 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Capacitance-to-Analog Converter
Number of Channels 2
Resolution (Bits) -
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Base Part Number QT301
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 427-1073
427-1073-1
427-1073-ND
QT301IS