Add To Favorites
PL611-01-N12MC-R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
25 0.56640 $14.16
100 0.51500 $51.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PL611-01-N12MC-RCT-ND
Copy   PL611-01-N12MC-RCT-ND
Quantity Available 1,241
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PL611-01-N12MC-R

Copy   PL611-01-N12MC-R
Description PRE PROG PLL CLOCK SYNTH 8MSOP
Copy   PRE PROG PLL CLOCK SYNTH 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PL611-01-N12MC Spec
PL611-01 Datasheet
Design Resources PL611-01 Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
EDA / CAD Models PL611-01-N12MC-R by SnapEDA
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frequency Synthesizer
PLL Yes with Bypass
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 22.579MHz, 24MHz, 24.576MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ADM1085AKSZ-REEL7 - Analog Devices Inc. | ADM1085AKSZ-REEL7CT-ND DigiKey Electronics
  • ADM1085AKSZ-REEL7
  • Analog Devices Inc.
  • IC SIMPLE SEQUENCER OD SC70-6
  • Unit Price $1.16000
  • ADM1085AKSZ-REEL7CT-ND
  • NC7WZ07P6X - ON Semiconductor | NC7WZ07P6XCT-ND DigiKey Electronics
  • NC7WZ07P6X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.40000
  • NC7WZ07P6XCT-ND
  • NC7SZ157P6X - ON Semiconductor | NC7SZ157P6XCT-ND DigiKey Electronics
  • NC7SZ157P6X
  • ON Semiconductor
  • IC MUX UHS NONINVERT 2INP SC70-6
  • Unit Price $0.48000
  • NC7SZ157P6XCT-ND
  • NCP303LSN30T1G - ON Semiconductor | NCP303LSN30T1GOSCT-ND DigiKey Electronics
  • NCP303LSN30T1G
  • ON Semiconductor
  • IC DETECTOR VOLTAGE 3.0V 5TSOP
  • Unit Price $0.60000
  • NCP303LSN30T1GOSCT-ND
  • CS2100CP-CZZ - Cirrus Logic Inc. | 598-1750-ND DigiKey Electronics
  • CS2100CP-CZZ
  • Cirrus Logic Inc.
  • IC CLK MULT FRACTIONAL N 10MSOP
  • Unit Price $6.80000
  • 598-1750-ND
Additional Resources
Standard Package ? 1
Other Names PL611-01-N12MC-RCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PL611-01-N12MC-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,241 - Immediate
  • Unit Price: Digi-Reel®

07:53:52 12/15/2018