Add To Favorites
PL602-21SC-R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
25 2.78120 $69.53
100 2.53380 $253.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-4935-1-ND
Copy   576-4935-1-ND
Quantity Available 2,113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PL602-21SC-R

Copy   PL602-21SC-R
Description IC CLK BUFFER 100MHZ 8SOIC
Copy   IC CLK BUFFER 100MHZ 8SOIC
Documents & Media
Datasheets PL602-xx
Mfg Application Notes Quartz Crystals and Micrel ICs
PCN Packaging Packing Changes 10/Oct/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
PLL Yes
Input Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 100MHz
Divider/Multiplier No/No
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number PL602
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-4935-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4935-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.53382
  • Tube ? : 576-5041-5-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.53383

12:23:27 1/16/2019