USD
Favorite

PIC32MZ2064DAL169T-I/HF MIPS32® microAptiv™ PIC® 32MZ DAL Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 169-LFBGA (11x11)
Price & Procurement
1,500 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.04000 $15.04
25 13.78160 $344.54
100 12.48360 $1,248.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC32MZ2064DAL169T-I/HF

Datasheet
Digi-Key Part Number PIC32MZ2064DAL169T-I/HFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC32MZ2064DAL169T-I/HF
Copy  
Description 32-BIT CACHE-BASED MCU GRAPHICS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MIPS32® microAptiv™ PIC® 32MZ DAL Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 169-LFBGA (11x11)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 32MZ DAL
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MIPS32® microAptiv™
Core Size 32-Bit
Speed 200MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT
Number of I/O 120
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 640K x 8
Voltage - Supply (Vcc/Vdd) 1.7V ~ 1.9V
Data Converters A/D 45x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 169-LFBGA
Supplier Device Package 169-LFBGA (11x11)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PIC32MZ2064DAL169T-I/HFCT