USD
Favorite

PIC32MZ2048EFM144T-E/JWX MIPS32® M-Class Automotive, AEC-Q100, PIC® 32MZ Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-TFBGA (7x7)
Price & Procurement
2,200 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.05000 $14.05
25 12.87520 $321.88
100 11.65960 $1,165.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PIC32MZ2048EFM144T-E/JWX

Datasheet
Digi-Key Part Number PIC32MZ2048EFM144T-E/JWXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC32MZ2048EFM144T-E/JWX
Copy  
Description IC MCU 32BIT 2MB FLASH 144TFBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MIPS32® M-Class Automotive, AEC-Q100, PIC® 32MZ Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-TFBGA (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 32MZ
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MIPS32® M-Class
Core Size 32-Bit
Speed 180MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 120
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512K x 8
Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V
Data Converters A/D 48x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 144-TFBGA
Supplier Device Package 144-TFBGA (7x7)
Base Part Number PIC32MZ2048EF
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

MCP2551-I/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$1.05000 Details

24AA02E48T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-5

Microchip Technology

$0.23000 Details

KSZ8081RNACA-TR

IC TRANSCEIVER FULL 1/1 24QFN

Microchip Technology

$1.04000 Details

KSZ8081RNBIA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

$1.41000 Details

SST26VF032B-104I/SM

IC FLASH 32M SPI 104MHZ 8SOIJ

Microchip Technology

$1.56000 Details

MCP2561-E/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$0.90000 Details
Additional Resources
Standard Package 1
Other Names PIC32MZ2048EFM144T-E/JWXCT