Add To Favorites
Product Overview
Digi-Key Part Number PIC32MZ1024EFM064-I/MR-ND
Quantity Available 108
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 1MB FLASH 64QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-QFN (9x9)

Product Attributes Select All
Manufacturer Microchip Technology
Series PIC® 32MZ
Packaging ? Tube ?
Part Status Active
Core Processor MIPS32® M-Class
Core Size 32-Bit
Speed 200MHz
Connectivity CAN, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 46
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
RAM Size 512K x 8
Voltage - Supply (Vcc/Vdd) 2.1 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number PIC32MZ1024
For Use With
Additional Resources
Standard Package ? 40

18:04:38 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 10.38000 $10.38
25 9.50840 $237.71
100 8.61780 $861.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback