• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PIC32MX254F128BT-V/SOCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PIC32MX254F128BT-V/SO

Description IC MCU 32BIT 128KB FLASH
Detailed Description

MIPS32® M4K™ Automotive, AEC-Q100, PIC® XLP™ 32MX Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 28-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® XLP™ 32MX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 72MHz
Connectivity I²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT
Number of I/O 17
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 3.6 V
Data Converters A/D 9x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PIC32MX254F128BT-V/SOCT

06:44:58 8/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC32MX254F128BT-V/SOTR-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $3.74920
Send Feedback