Add To Favorites
PIC32MX230F256D-V/PT MIPS32® M4K™ Automotive, AEC-Q100, PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
25 3.27560 $81.89
100 2.96640 $296.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC32MX230F256D-V/PT-ND
Copy   PIC32MX230F256D-V/PT-ND
Quantity Available 158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC32MX230F256D-V/PT

Copy   PIC32MX230F256D-V/PT
Description IC MCU 32BIT 256KB FLASH 44TQFP
Copy   IC MCU 32BIT 256KB FLASH 44TQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

MIPS32® M4K™ Automotive, AEC-Q100, PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 44-TQFP (10x10)

Copy   MIPS32® M4K™ Automotive, AEC-Q100, PIC® 32MX Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 32MX
Packaging ? Tray ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 40MHz
Connectivity I²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 33
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC32MX230F256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160

14:59:38 1/21/2019