Add To Favorites
PIC32MX220F032DT-V/PT MIPS32® M4K™ Automotive, AEC-Q100, PIC® 32MX Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 2.41022 $2,892.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC32MX220F032DT-V/PT-ND
Copy   PIC32MX220F032DT-V/PT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC32MX220F032DT-V/PT

Copy   PIC32MX220F032DT-V/PT
Description IC MCU 32BIT 32KB FLASH 44TQFP
Copy   IC MCU 32BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

MIPS32® M4K™ Automotive, AEC-Q100, PIC® 32MX Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 44-TQFP (10x10)

Copy   MIPS32® M4K™ Automotive, AEC-Q100, PIC® 32MX Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 32MX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 40MHz
Connectivity I²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 33
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC32MX220F032D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $499.98000
  • DV244005-ND
Additional Resources
Standard Package ? 1,200
Alternate Package | This part is also available in the following packaging:

12:15:07 1/18/2019