Add To Favorites
Product Overview
Digi-Key Part Number PIC32MX130F064D-50I/PT-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX130F064D-50I/PT

Description IC MCU 32BIT 64KB FLASH 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 44-TQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 32MX
Packaging ? Tray ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, IrDA, LIN, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Additional Resources
Standard Package ? 160

23:29:16 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
25 2.88320 $72.08
100 2.60760 $260.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback