Add To Favorites
PIC32MM0128GPM064T-I/MR MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
25 2.00840 $50.21
100 1.82310 $182.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC32MM0128GPM064T-I/MRCT-ND
Copy   PIC32MM0128GPM064T-I/MRCT-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC32MM0128GPM064T-I/MR

Copy   PIC32MM0128GPM064T-I/MR
Description IC MCU 32BIT 128KB FLASH 64QFN
Copy   IC MCU 32BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy   MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 32MM
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MIPS32® microAptiv™
Core Size 32-Bit
Speed 25MHz
Connectivity IrDA, LINbus, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 20x10/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ANT-433-HETH - Linx Technologies Inc. | ANT-433-HETH-ND DigiKey Electronics
  • ANT-433-HETH
  • Linx Technologies Inc.
  • RF ANT 433MHZ HELICAL SLD TH
  • Unit Price $1.13000
  • ANT-433-HETH-ND
  • NT3H2111W0FTTJ - NXP USA Inc. | 568-12902-1-ND DigiKey Electronics
  • NT3H2111W0FTTJ
  • NXP USA Inc.
  • IC RFID NFC 13.56MHZ 8TSSOP
  • Unit Price $1.02000
  • 568-12902-1-ND
  • SX1276IMLTRT - Semtech Corporation | SX1276IMLTRTCT-ND DigiKey Electronics
  • SX1276IMLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 28VQFN
  • Unit Price $8.06000
  • SX1276IMLTRTCT-ND
Additional Resources
Standard Package ? 1
Other Names PIC32MM0128GPM064T-I/MRCT
Alternate Package | This part is also available in the following packaging:

00:59:11 10/17/2018