USD
Favorite

PIC24HJ64GP206A-E/MR PIC Automotive, AEC-Q100, PIC® 24H Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 64-VQFN (9x9)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 4.36000 $697.60

Submit a request for quotation on quantities greater than those displayed.

PIC24HJ64GP206A-E/MR

Datasheet
Digi-Key Part Number PIC24HJ64GP206A-E/MR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC24HJ64GP206A-E/MR
Copy  
Description IC MCU 16BIT 64KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

PIC Automotive, AEC-Q100, PIC® 24H Microcontroller IC 16-Bit 40 MIPs 64KB (22K x 24) FLASH 64-VQFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, PIC® 24H
Packaging Tube 
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 40 MIPs
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 18x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Base Part Number PIC24HJ64GP206A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40