Add To Favorites
PIC24FV32KA304T-I/PT PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
25 3.21360 $80.34
100 2.90460 $290.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC24FV32KA304T-I/PTCT-ND
Copy   PIC24FV32KA304T-I/PTCT-ND
Quantity Available 1,406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC24FV32KA304T-I/PT

Copy   PIC24FV32KA304T-I/PT
Description IC MCU 16BIT 32KB FLASH 44TQFP
Copy   IC MCU 16BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 44-TQFP (10x10)

Copy   PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 24F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 38
Program Memory Size 32KB (11K x 24)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC24FV32KA304
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $499.98000
  • DV244005-ND
You May Also Be Interested In
  • 43650-1200 - Molex Connector Corporation | WM2428-ND DigiKey Electronics
  • 43650-1200
  • Molex Connector Corporation
  • CONN HEADER R/A 12POS 3MM
  • Unit Price $2.24000
  • WM2428-ND
  • NTCG163JF103FT1S - TDK Corporation | 445-6881-1-ND DigiKey Electronics
  • NTCG163JF103FT1S
  • TDK Corporation
  • THERMISTOR NTC 10KOHM 3435K 0603
  • Unit Price $0.35000
  • 445-6881-1-ND
  • 10127720-061LF - Amphenol ICC (FCI) | 609-4852-ND DigiKey Electronics
  • 10127720-061LF
  • Amphenol ICC (FCI)
  • CONN HEADER R/A 6POS 3MM
  • Unit Price $0.68000
  • 609-4852-ND
  • TPS7B6950QDBVRQ1 - Texas Instruments | 296-42411-1-ND DigiKey Electronics
  • TPS7B6950QDBVRQ1
  • Texas Instruments
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $1.35000
  • 296-42411-1-ND
  • LT3790EFE#TRPBF - Linear Technology/Analog Devices | LT3790EFE#TRPBFCT-ND DigiKey Electronics
  • LT3790EFE#TRPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BUCK-BOOST 38TSSOP
  • Unit Price $11.74000
  • LT3790EFE#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names PIC24FV32KA304T-I/PTCT
Alternate Package | This part is also available in the following packaging:

15:29:08 1/20/2019