Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number PIC24FJ64GA106T-I/MRCT-ND
Quantity Available 150
Can ship immediately

Manufacturer Part Number


Description IC MCU 16BIT 64KB FLASH 64QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 64-QFN (9x9)

Product Attributes Select All
Manufacturer Microchip Technology
Series PIC® 24F
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Additional Resources
Standard Package ? 1
Other Names PIC24FJ64GA106T-I/MRCT

18:52:58 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 $5.02
25 4.61120 $115.28
100 4.17640 $417.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC24FJ64GA106T-I/MRTR-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.17643
Send Feedback