Add To Favorites
PIC24FJ32GA004T-I/PT PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
25 2.66760 $66.69
100 2.41020 $241.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC24FJ32GA004T-I/PTCT-ND
Copy   PIC24FJ32GA004T-I/PTCT-ND
Quantity Available 429
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC24FJ32GA004T-I/PT

Copy   PIC24FJ32GA004T-I/PT
Description IC MCU 16BIT 32KB FLASH 44TQFP
Copy   IC MCU 16BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 44-TQFP (10x10)

Copy   PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 24F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 32KB (11K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC24FJ32GA004
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DM240011 - Microchip Technology | DM240011-ND DigiKey Electronics
  • DM240011
  • Microchip Technology
  • KIT STARTER MPLAB FOR PIC24F MCU
  • Unit Price $59.98000
  • DM240011-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
Additional Resources
Standard Package ? 1
Other Names PIC24FJ32GA004T-I/PTCT
Alternate Package | This part is also available in the following packaging:

14:51:50 1/18/2019