Add To Favorites
PIC24FJ256GA106T-I/PT PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
25 4.91320 $122.83
100 4.44960 $444.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC24FJ256GA106T-I/PTCT-ND
Copy   PIC24FJ256GA106T-I/PTCT-ND
Quantity Available 1,046
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC24FJ256GA106T-I/PT

Copy   PIC24FJ256GA106T-I/PT
Description IC MCU 16BIT 256KB FLASH 64TQFP
Copy   IC MCU 16BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)

Copy   PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 24F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, PMP, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PIC24FJ256GA106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MA240015 - Microchip Technology | MA240015-ND DigiKey Electronics
  • MA240015
  • Microchip Technology
  • BOARD MCV PIM FOR 24F256GA
  • Unit Price $25.75000
  • MA240015-ND
  • DM240011 - Microchip Technology | DM240011-ND DigiKey Electronics
  • DM240011
  • Microchip Technology
  • KIT STARTER MPLAB FOR PIC24F MCU
  • Unit Price $61.78000
  • DM240011-ND
  • AC164327 - Microchip Technology | AC164327-ND DigiKey Electronics
  • AC164327
  • Microchip Technology
  • MODULE SKT FOR 64TQFP
  • Unit Price $205.99000
  • AC164327-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
You May Also Be Interested In
  • B360B-13-F - Diodes Incorporated | B360B-FDICT-ND DigiKey Electronics
  • B360B-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 3A SMB
  • Unit Price $0.45000
  • B360B-FDICT-ND
  • ADM3202ARNZ - Analog Devices Inc. | ADM3202ARNZ-ND DigiKey Electronics
  • ADM3202ARNZ
  • Analog Devices Inc.
  • IC TX/RX DUAL RS-232 3.3V 16SOIC
  • Unit Price $2.80000
  • ADM3202ARNZ-ND
  • SDA08H1SBD - C&K | CKN6092-ND DigiKey Electronics
  • SDA08H1SBD
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2.09000
  • CKN6092-ND
Additional Resources
Standard Package ? 1
Other Names PIC24FJ256GA106T-I/PTCT
Alternate Package | This part is also available in the following packaging:

11:51:41 10/16/2018