Add To Favorites
PIC18LF47K42T-I/PT PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
25 2.09080 $52.27
100 1.89520 $189.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18LF47K42T-I/PTCT-ND
Copy   PIC18LF47K42T-I/PTCT-ND
Quantity Available 1,928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18LF47K42T-I/PT

Copy   PIC18LF47K42T-I/PT
Description IC MCU 8BIT 128KB FLASH 44TQFP
Copy   IC MCU 8BIT 128KB FLASH 44TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 44-TQFP (10x10)

Copy   PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 35x12b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PIC18F47K42-I/PT - Microchip Technology | PIC18F47K42-I/PT-ND DigiKey Electronics
  • PIC18F47K42-I/PT
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 44TQFP
  • Unit Price $2.27000
  • PIC18F47K42-I/PT-ND
Additional Resources
Standard Package ? 1
Other Names PIC18LF47K42T-I/PTCT
Alternate Package | This part is also available in the following packaging:

00:08:33 1/18/2019