Add To Favorites
PIC18LF4320T-I/ML PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 44-QFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 6.82891 $10,926.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18LF4320T-I/ML-ND
Copy   PIC18LF4320T-I/ML-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18LF4320T-I/ML

Copy   PIC18LF4320T-I/ML
Description IC MCU 8BIT 8KB FLASH 44QFN
Copy   IC MCU 8BIT 8KB FLASH 44QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 44-QFN (8x8)

Copy   PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 44-QFN (8x8)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-QFN (8x8)
Base Part Number PIC18LF4320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,600
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18LF4320-I/ML-ND
  • Minimum Quantity: 135  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.73622

06:33:36 1/16/2019