Add To Favorites
PIC18LF2520T-I/ML PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
25 4.29320 $107.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18LF2520T-I/MLCT-ND
Copy   PIC18LF2520T-I/MLCT-ND
Quantity Available 4,236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18LF2520T-I/ML

Copy   PIC18LF2520T-I/ML
Description IC MCU 8BIT 32KB FLASH 28QFN
Copy   IC MCU 8BIT 32KB FLASH 28QFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-QFN (6x6)

Copy   PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC18LF2520
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX4595DCKR - Texas Instruments | 296-17652-1-ND DigiKey Electronics
  • MAX4595DCKR
  • Texas Instruments
  • IC SWITCH SPST SC70-5
  • Unit Price $0.91000
  • 296-17652-1-ND
  • DS1722S+T&R - Maxim Integrated | DS1722S+CT-ND DigiKey Electronics
  • DS1722S+T&R
  • Maxim Integrated
  • SENSOR DIGITAL -55C-120C 8SOIC
  • Unit Price $2.43000
  • DS1722S+CT-ND
  • MAX5531ETC+ - Maxim Integrated | MAX5531ETC+-ND DigiKey Electronics
  • MAX5531ETC+
  • Maxim Integrated
  • IC DAC 12BIT SGL ULP 12-TQFN
  • Unit Price $5.00000
  • MAX5531ETC+-ND
  • TPD4E004DRYR - Texas Instruments | 296-23618-1-ND DigiKey Electronics
  • TPD4E004DRYR
  • Texas Instruments
  • TVS DIODE 5.5V 6SON
  • Unit Price $0.62000
  • 296-23618-1-ND
  • TC7W74FK,LF - Toshiba Semiconductor and Storage | TC7W74FKLFCT-ND DigiKey Electronics
  • TC7W74FK,LF
  • Toshiba Semiconductor and Storage
  • IC FF D-TYPE SNGL 1BIT US8
  • Unit Price $0.58000
  • TC7W74FKLFCT-ND
Additional Resources
Standard Package ? 1
Other Names PIC18LF2520T-I/MLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18LF2520T-I/MLTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 3,200 - Immediate
  • Unit Price: $4.17150
  • Tube ? : PIC18LF2520-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,017 - Immediate
  • Unit Price: $4.34000

10:30:45 1/19/2019