Add To Favorites
PIC18LF1320T-I/SS PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 20-SSOP
Product Overview
Digi-Key Part Number PIC18LF1320T-I/SSCT-ND
Copy   PIC18LF1320T-I/SSCT-ND
Quantity Available 1,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18LF1320T-I/SS

Copy   PIC18LF1320T-I/SS
Description IC MCU 8BIT 8KB FLASH 20SSOP
Copy   IC MCU 8BIT 8KB FLASH 20SSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 20-SSOP

Copy   PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 20-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC18LF1320-I/SS - Microchip Technology | PIC18LF1320-I/SS-ND DigiKey Electronics
  • PIC18LF1320-I/SS
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 20SSOP
  • Unit Price $2.81000
  • PIC18LF1320-I/SS-ND
Additional Resources
Standard Package ? 1
Other Names PIC18LF1320T-I/SSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
25 2.80920 $70.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18LF1320-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: $2.81000

11:08:22 9/21/2018