Add To Favorites
PIC18F66K40T-I/PT PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
25 2.11160 $52.79
100 1.91580 $191.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F66K40T-I/PTCT-ND
Copy   PIC18F66K40T-I/PTCT-ND
Quantity Available 1,170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F66K40T-I/PT

Copy   PIC18F66K40T-I/PT
Description IC MCU 8BIT 64KB FLASH 64TQFP
Copy   IC MCU 8BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)

Copy   PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 60
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.5K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 45x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DM160228 - Microchip Technology | DM160228-ND DigiKey Electronics
  • DM160228
  • Microchip Technology
  • DEVELOPMENT KIT EXPLORER 8
  • Unit Price $75.00000
  • DM160228-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $499.98000
  • DV244005-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F66K40T-I/PTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F66K40-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 456 - Immediate
  • Unit Price: $2.29000
  • Tray ? : PIC18F66K40-E/PT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 111 - Immediate
  • Unit Price: $2.51000

02:52:27 1/20/2019