Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC18F63J90T-I/PTTR-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 8BIT 8KB FLASH 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 64-TQFP (10x10)

Product Attributes Select All
Manufacturer Microchip Technology
Series PIC® 18J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
Number of I/O 51
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PIC18F63J90
For Use With
Additional Resources
Standard Package ? 1,200
Other Names PIC18F63J90T-I/PTTR

16:59:11 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,200 2.46981 $2,963.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F63J90-I/PT-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.42741
Send Feedback