Add To Favorites
PIC18F47J53T-I/ML PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 44-QFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
25 4.01720 $100.43
100 3.63590 $363.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F47J53T-I/MLCT-ND
Copy   PIC18F47J53T-I/MLCT-ND
Quantity Available 6,469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F47J53T-I/ML

Copy   PIC18F47J53T-I/ML
Description IC MCU 8BIT 128KB FLASH 44QFN
Copy   IC MCU 8BIT 128KB FLASH 44QFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 44-QFN (8x8)

Copy   PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 44-QFN (8x8)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 34
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.15 V ~ 3.6 V
Data Converters A/D 13x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-QFN (8x8)
Base Part Number PIC18F47J53
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MA180029 - Microchip Technology | MA180029-ND DigiKey Electronics
  • MA180029
  • Microchip Technology
  • BOARD DEMO PIC18F47J53 FS USB
  • Unit Price $48.60000
  • MA180029-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F47J53T-I/MLCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F47J53-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,426 - Immediate
  • Unit Price: $4.33000
  • Tape & Reel (TR) ? : PIC18F47J53T-I/MLTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 6,400 - Immediate
  • Unit Price: $3.63592

04:57:13 1/18/2019