Add To Favorites
PIC18F46K80T-I/PT PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
25 3.23440 $80.86
100 2.92520 $292.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F46K80T-I/PTCT-ND
Copy   PIC18F46K80T-I/PTCT-ND
Quantity Available 448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F46K80T-I/PT

Copy   PIC18F46K80T-I/PT
Description IC MCU 8BIT 64KB FLASH 44TQFP
Copy   IC MCU 8BIT 64KB FLASH 44TQFP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)

Copy   PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity ECANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.6K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 11x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC18F46K80
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • MIKROE-995 - MikroElektronika | 1471-1329-ND DigiKey Electronics
  • MIKROE-995
  • MikroElektronika
  • BOARD DEV EASYPIC PRO V7
  • Unit Price $172.38000
  • 1471-1329-ND
You May Also Be Interested In
  • MIC5014YM-TR - Microchip Technology | 576-1233-1-ND DigiKey Electronics
  • MIC5014YM-TR
  • Microchip Technology
  • IC DRIVER MOSF HI/LO SIDE 8SOIC
  • Unit Price $2.22000
  • 576-1233-1-ND
  • IRFR15N20DTRPBF - Infineon Technologies | IRFR15N20DTRPBFCT-ND DigiKey Electronics
  • IRFR15N20DTRPBF
  • Infineon Technologies
  • MOSFET N-CH 200V 17A DPAK
  • Unit Price $1.56000
  • IRFR15N20DTRPBFCT-ND
  • 56DP30-01-1-AJN - Grayhill Inc. | GH7279-ND DigiKey Electronics
  • 56DP30-01-1-AJN
  • Grayhill Inc.
  • SWITCH ROTARY 2-12POS 200MA 115V
  • Unit Price $10.27000
  • GH7279-ND
  • ERZ-VF2M201 - Panasonic Electronic Components | P7341CT-ND DigiKey Electronics
  • ERZ-VF2M201
  • Panasonic Electronic Components
  • VARISTOR 200V 600A 2SMD JLEAD
  • Unit Price $1.59000
  • P7341CT-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1020CT-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F46K80T-I/PTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F46K80-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,756 - Immediate
  • Unit Price: $3.47000

00:48:39 1/22/2019