Add To Favorites
PIC18F4525T-I/PT PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
25 4.67720 $116.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC18F4525T-I/PTCT-ND
Copy   PIC18F4525T-I/PTCT-ND
Quantity Available 1,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC18F4525T-I/PT

Copy   PIC18F4525T-I/PT
Description IC MCU 8BIT 48KB FLASH 44TQFP
Copy   IC MCU 8BIT 48KB FLASH 44TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 44-TQFP (10x10)

Copy   PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 48KB (24K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $151.98000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $480.42000
  • 1471-1541-ND
  • MIKROE-995 - MikroElektronika | 1471-1329-ND DigiKey Electronics
  • MIKROE-995
  • MikroElektronika
  • BOARD DEV EASYPIC PRO V7
  • Unit Price $172.38000
  • 1471-1329-ND
You May Also Be Interested In
  • PIC18F4525-I/PT - Microchip Technology | PIC18F4525-I/PT-ND DigiKey Electronics
  • PIC18F4525-I/PT
  • Microchip Technology
  • IC MCU 8BIT 48KB FLASH 44TQFP
  • Unit Price $4.73000
  • PIC18F4525-I/PT-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F4525T-I/PTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F4525-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 310 - Immediate
  • Unit Price: $4.73000
  • Tape & Reel (TR) ? : PIC18F4525T-I/PTTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $4.54488
  • Digi-Reel® ? : PIC18F4525T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
  • Unit Price: Digi-Reel®

22:54:10 1/18/2019